Add To Favorites
Photo Not Available
DB-25P-A191-K87 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.37000 $28.37
5 24.81200 $124.06
10 21.10500 $211.05
25 18.69640 $467.41
50 18.23540 $911.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DB-25P-A191-K87-ND
Copy   DB-25P-A191-K87-ND
Quantity Available Supplier Direct Ship : 5,017
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DB-25P-A191-K87

Copy   DB-25P-A191-K87
Description CONN D-SUB PLUG 25POS PNL MNT
Copy   CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DB25PA191K87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DB-25S-A197 - ITT Cannon, LLC | 1003-1887-ND DigiKey Electronics
  • DB-25S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $11.79000
  • 1003-1887-ND
  • Photo Not Available
  • DBE25SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $18.75000
  • DBE25SA197-ND
  • Photo Not Available
  • DB25S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $13.58000
  • IDB25S-ND
  • Photo Not Available
  • DB25SF179A
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT WW
  • Unit Price $41.72000
  • IDB25SF179A-ND
Additional Resources
Standard Package ? 1
Other Names '1210732292D
121073-2292 D
DB25PA191K87
IDB25PA191K87
IDB25PA191K87-ND

04:06:14 1/17/2019