Add To Favorites
Photo Not Available
DAY15PA191 15 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DAY15PA191-ND
Copy   DAY15PA191-ND
Quantity Available Supplier Direct Ship : 262
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAY15PA191

Copy   DAY15PA191
Description CONN D-SUB PLUG 15POS PNL MNT
Copy   CONN D-SUB PLUG 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DAY15PA191 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DA-15S-A197 - ITT Cannon, LLC | 1003-1886-ND DigiKey Electronics
  • DA-15S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $9.18000
  • 1003-1886-ND
  • Photo Not Available
  • DA15S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $9.38000
  • IDA15S-ND
  • Photo Not Available
  • DAE-15S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $13.68000
  • DAE-15S-A197-ND
  • Photo Not Available
  • DA-15S-A191-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $12.84000
  • DA-15S-A191-A197-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.64000 $23.64
5 20.67000 $103.35
10 18.23000 $182.30
25 16.18400 $404.60
50 15.19040 $759.52

Submit a request for quotation on quantities greater than those displayed.

04:43:07 9/24/2018