Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAUF15SPG-ND
Quantity Available Supplier Direct Ship : 1,345
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAUF15S

Description CONN D-SUB RCPT 15POS PNL MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names DAUF15SPG

03:06:20 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.76000 $23.76
5 20.77800 $103.89
10 20.24500 $202.45
25 19.07240 $476.81
50 17.79380 $889.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback