Add To Favorites
Photo Not Available
DAU15PHF0 Plug for Male Contacts Housing D-Sub Connector 15 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
5 2.96600 $14.83
10 2.92200 $29.22
25 2.75840 $68.96
50 2.74360 $137.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAU15PHF0-ND
Copy   DAU15PHF0-ND
Quantity Available Supplier Direct Ship : 12,646
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAU15PHF0

Copy   DAU15PHF0
Description CONN D-SUB HOUSING PLUG 15POS
Copy   CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 15 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 15 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type -
Flange Feature -
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

11:23:40 1/20/2019