Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAU15PF225-ND
Quantity Available Supplier Direct Ship : 36
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAU15PF225

Description CONN D-SUB PLUG 15POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Stainless Steel
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1

13:34:12 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.81000 $27.81
5 24.31800 $121.59
10 23.69500 $236.95
25 22.32320 $558.08
50 20.82660 $1,041.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback