Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAU15PAAK87-ND
Quantity Available Supplier Direct Ship : 741
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAU15PAAK87

Description CONN D-SUB PLUG 15POS R/A CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features Grounding Indents, Mounting Brackets
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1

11:01:44 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.86000 $17.86
5 15.46200 $77.31
10 15.23000 $152.30
25 14.37960 $359.49
50 14.30240 $715.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback