Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAU15PAA-ND
Quantity Available Supplier Direct Ship : 741
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAU15PAA

Description CONN D-SUB PLUG 15POS R/A CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1

14:49:15 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.82000 $17.82
5 15.43000 $77.15
10 15.19900 $151.99
25 14.35000 $358.75
50 14.27280 $713.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback