Add To Favorites
Photo Not Available
DASF15SA197 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.49000 $17.49
5 15.14600 $75.73
10 14.91900 $149.19
25 14.08560 $352.14
50 14.01000 $700.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DASF15SA197-ND
Copy   DASF15SA197-ND
Quantity Available Supplier Direct Ship : 315
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DASF15SA197

Copy   DASF15SA197
Description CONN D-SUB RCPT 15POS STR IDC
Copy   CONN D-SUB RCPT 15POS STR IDC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DASF15SA197 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*SF
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination IDC, Ribbon Cable
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 26-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

16:08:14 11/14/2018