Add To Favorites
Photo Not Available
DAMZ3HK3PNK87TM 3 (Power) Position D-Sub, Combo Plug, Male Pins; Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.59000 $27.59
5 24.12600 $120.63
10 23.50700 $235.07
25 22.14600 $553.65
50 20.66120 $1,033.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMZ3HK3PNK87TM-ND
Copy   DAMZ3HK3PNK87TM-ND
Quantity Available Supplier Direct Ship : 110
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMZ3HK3PNK87TM

Copy   DAMZ3HK3PNK87TM
Description CONN DSUB PLUG/RCPT 3POS PNL MNT
Copy   CONN DSUB PLUG/RCPT 3POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position D-Sub, Combo Plug, Male Pins; Receptacle, Female Sockets Connector

Copy   3 (Power) Position D-Sub, Combo Plug, Male Pins; Receptacle, Female Sockets Connector
Documents & Media
Datasheets Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins; Receptacle, Female Sockets
Number of Positions 3 (Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Power
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 40A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

21:43:39 10/18/2018