Add To Favorites
Photo Not Available
DAMZ3C3SNA222 3 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DAMZ3C3SNA222-ND
Copy   DAMZ3C3SNA222-ND
Quantity Available Supplier Direct Ship : 164
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMZ3C3SNA222

Copy   DAMZ3C3SNA222
Description CONN DSUB RCPT 3POS PNL MNT SLDR
Copy   CONN DSUB RCPT 3POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   3 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DAMZ3C3SNA222 Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 3 (Coax)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Coax
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Gold Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.24000 $32.24
5 28.19200 $140.96
10 27.46800 $274.68
25 25.87800 $646.95
50 24.14320 $1,207.16

Submit a request for quotation on quantities greater than those displayed.

23:42:56 9/23/2018