Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDAMY7W2PEK87-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DAMY7W2PEK87

Description CONN DSUB PLUG 7POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 7 (5 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAM-7W2S-A197 - ITT Cannon, LLC | 1003-1838-ND DigiKey Electronics
  • DAM-7W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $10.53000
  • 1003-1838-ND
  • Photo Not Available
  • DAM7W2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $6.23000
  • IDAM7W2S-ND
  • Photo Not Available
  • DAMY-7W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $10.83000
  • DAMY-7W2S-A197-ND
  • Photo Not Available
  • DAMY7W2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $11.13000
  • DAMY7W2S-ND
Additional Resources
Standard Package ? 1
Other Names IDAMY7W2PEK87

03:25:22 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.32000 $14.32
5 12.40000 $62.00
10 12.21400 $122.14
25 11.53200 $288.30
50 11.47000 $573.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback