Add To Favorites
Photo Not Available
DAMY11W1S 11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DAMY11W1S-ND
Copy   DAMY11W1S-ND
Quantity Available Supplier Direct Ship : 250
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMY11W1S

Copy   DAMY11W1S
Description CONN D-SUB RCPT 11POS PNL MNT
Copy   CONN D-SUB RCPT 11POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DAMY11W1S Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DAMY11W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11POS PNL MNT
  • Unit Price $14.32000
  • DAMY11W1P-ND
  • Photo Not Available
  • DAM-11W1P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11POS PNL MNT
  • Unit Price $14.46000
  • DAM-11W1P-K127-ND
  • Photo Not Available
  • DAM11W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11POS PNL MNT
  • Unit Price $8.41000
  • IDAM11W1P-ND
  • Photo Not Available
  • DAM11W1PE-A101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 11P PNL MNT SLDR
  • Unit Price $22.43000
  • IDAM11W1PE-A101-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.16000 $13.16
5 11.39400 $56.97
10 9.79900 $97.99
25 8.69920 $217.48
50 8.16400 $408.20

Submit a request for quotation on quantities greater than those displayed.

08:30:30 9/25/2018