Add To Favorites
Photo Not Available
DAMY-15P-K87 15 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DAMY-15P-K87-ND
Copy   DAMY-15P-K87-ND
Quantity Available Supplier Direct Ship : 1,428
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMY-15P-K87

Copy   DAMY-15P-K87
Description CONN D-SUB PLUG 15POS PNL MNT
Copy   CONN D-SUB PLUG 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DAMY15PK87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAMN-15S-N-A197 - ITT Cannon, LLC | 1003-1843-ND DigiKey Electronics
  • DAMN-15S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15P PNL MNT SLDR
  • Unit Price $17.58000
  • 1003-1843-ND
  • DAM-15S - ITT Cannon, LLC | 1003-1834-ND DigiKey Electronics
  • DAM-15S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $12.52000
  • 1003-1834-ND
  • DAMG-15S-J-A197 - ITT Cannon, LLC | 1003-1842-ND DigiKey Electronics
  • DAMG-15S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS R/A SOLDER
  • Unit Price $21.87000
  • 1003-1842-ND
  • DAMZ-15S-N-A197 - ITT Cannon, LLC | 1003-1841-ND DigiKey Electronics
  • DAMZ-15S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15P PNL MNT SLDR
  • Unit Price $17.58000
  • 1003-1841-ND
Additional Resources
Standard Package ? 1
Other Names 053512-1680
535121680
DAMY15PK87
IDAMY15PK87
IDAMY15PK87-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.82000 $13.82
5 11.96800 $59.84
10 10.29100 $102.91
25 9.13640 $228.41
50 8.57480 $428.74

Submit a request for quotation on quantities greater than those displayed.

11:38:22 9/21/2018