Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMY-11W1P-K127-ND
Quantity Available Supplier Direct Ship : 938
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMY-11W1P-K127

Description CONN D-SUB PLUG 11POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAM-11W1S-A197 - ITT Cannon, LLC | 1003-1840-ND DigiKey Electronics
  • DAM-11W1S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $11.55000
  • 1003-1840-ND
  • Photo Not Available
  • DAM11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $8.25000
  • IDAM11W1S-ND
  • Photo Not Available
  • DAMY11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $13.15000
  • DAMY11W1S-ND
  • Photo Not Available
  • DAM11W1SMA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11P PNL MNT SLDR
  • Unit Price $26.14000
  • IDAM11W1SMA197-ND
Additional Resources
Standard Package ? 1
Other Names 053512-1675
535121675
DAMY11W1PK127
IDAMY11W1PK127
IDAMY11W1PK127-ND

10:15:53 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.71000 $17.71
5 15.33600 $76.68
10 13.18700 $131.87
25 12.06760 $301.69
50 10.68740 $534.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback