Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMV3C3SN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DAMV3C3SN

Description CONN DSUB RCPT 3POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 3 (Coax)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Coax
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

01:45:59 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.46000 $30.46
5 26.63200 $133.16
10 25.94800 $259.48
25 24.44600 $611.15
50 22.80720 $1,140.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback