Add To Favorites
Photo Not Available
DAMV11W1PK127 11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number IDAMV11W1PK127-ND
Copy   IDAMV11W1PK127-ND
Quantity Available Supplier Direct Ship : 773
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMV11W1PK127

Copy   DAMV11W1PK127
Description CONN D-SUB PLUG 11P PNL MNT SLDR
Copy   CONN D-SUB PLUG 11P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAM-11W1S-A197 - ITT Cannon, LLC | 1003-1840-ND DigiKey Electronics
  • DAM-11W1S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $11.55000
  • 1003-1840-ND
  • Photo Not Available
  • DAM11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $8.26000
  • IDAM11W1S-ND
  • Photo Not Available
  • DAMY11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $13.16000
  • DAMY11W1S-ND
  • Photo Not Available
  • 311P10-9S-B-12
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $182.31000
  • 311P10-9S-B-12-ND
Additional Resources
Standard Package ? 1
Other Names IDAMV11W1PK127
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.98000 $19.98
5 17.29800 $86.49
10 14.87500 $148.75
25 13.20600 $330.15
50 12.39500 $619.75

Submit a request for quotation on quantities greater than those displayed.

02:07:36 9/23/2018