Add To Favorites
Photo Not Available
DAMV-3H3P-N-K87 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DAMV-3H3P-N-K87-ND
Copy   DAMV-3H3P-N-K87-ND
Quantity Available Supplier Direct Ship : 3,231
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMV-3H3P-N-K87

Copy   DAMV-3H3P-N-K87
Description CONN DSUB PLUG 3POS PNL MNT SLDR
Copy   CONN DSUB PLUG 3POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DAMV-3H3P-N-K87
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 3 (Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Power
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 40A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 053512-1775
535121775
DAMV3H3PNK87
IDAMV3H3PNK87
IDAMV3H3PNK87-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.74000 $20.74
5 17.96000 $89.80
10 17.69100 $176.91
25 16.70280 $417.57
50 16.61300 $830.65

Submit a request for quotation on quantities greater than those displayed.

00:05:44 9/21/2018