Add To Favorites
Photo Not Available
DAMN15S 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.09000 $23.09
5 19.99400 $99.97
10 17.19400 $171.94
25 15.26520 $381.63
50 14.32820 $716.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMN15S-ND
Copy   DAMN15S-ND
Quantity Available Supplier Direct Ship : 997
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMN15S

Copy   DAMN15S
Description CONN D-SUB RCPT 15POS PNL MNT
Copy   CONN D-SUB RCPT 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder Cup
Features Board Lock
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAM-15P - ITT Cannon, LLC | 1003-1833-ND DigiKey Electronics
  • DAM-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $10.24000
  • 1003-1833-ND
  • DAM-15P-D - ITT Cannon, LLC | 1003-1835-ND DigiKey Electronics
  • DAM-15P-D
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS R/A SOLDER
  • Unit Price $23.40000
  • 1003-1835-ND
  • Photo Not Available
  • DAM15PF179
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT WW
  • Unit Price $38.94000
  • IDAM15PF179-ND
  • Photo Not Available
  • DAM15PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $16.66000
  • IDAM15PA101-ND
Additional Resources
Standard Package ? 1

19:09:16 11/18/2018