USD
Favorite

Photo Not Available
DAMMZ3HK3SNA101 3 (Power) Position D-Sub, Combo Plug, Male Pins|| Receptacle, Female Sockets Connector
Price & Procurement
Supplier Direct Ship : 58 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.25000 $42.25
5 37.09000 $185.45
10 36.13500 $361.35
25 33.84080 $846.02
50 31.54640 $1,577.32

Submit a request for quotation on quantities greater than those displayed.

DAMMZ3HK3SNA101

Datasheet
Digi-Key Part Number DAMMZ3HK3SNA101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DAMMZ3HK3SNA101
Copy  
Description CONN DSUB PLUG/RCPT 3POS PNL MNT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position D-Sub, Combo Plug, Male Pins|| Receptacle, Female Sockets Connector

Copy  
Documents & Media
Datasheets DAMMZ3HK3SNA101 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging Bulk 
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins|| Receptacle, Female Sockets
Number of Positions 3 (Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Power
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1