Add To Favorites
Photo Not Available
DAMMZ11H1PN 11 (10 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DAMMZ11H1PN-ND
Copy   DAMMZ11H1PN-ND
Quantity Available Supplier Direct Ship : 252
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMMZ11H1PN

Copy   DAMMZ11H1PN
Description CONN D-SUB PLUG 11P PNL MNT SLDR
Copy   CONN D-SUB PLUG 11P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   11 (10 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DAMMZ11H1PN Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 11 (10 + 1 Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A, 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DAMM-11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $16.22000
  • DAMM-11W1S-ND
  • Photo Not Available
  • DAMM11W1SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $16.22000
  • IDAMM11W1SA197-ND
  • Photo Not Available
  • DAMMK11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $16.72000
  • DAMMK11W1S-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.71000 $31.71
5 27.73000 $138.65
10 27.01800 $270.18
25 25.45400 $636.35
50 23.74740 $1,187.37

Submit a request for quotation on quantities greater than those displayed.

13:05:19 9/23/2018