Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMMV7H2PN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DAMMV7H2PN

Description CONN DSUB PLUG/RCPT 7POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins; Receptacle, Female Sockets Connector

Documents & Media
Datasheets DAMMV7H2PN Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins; Receptacle, Female Sockets
Number of Positions 7 (5 + 2 Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A, 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Additional Resources
Standard Package ? 1

14:08:39 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.63000 $28.63
5 25.03600 $125.18
10 24.39400 $243.94
25 22.98200 $574.55
50 21.44120 $1,072.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback