Add To Favorites
Photo Not Available
DAMMV3H3PN 3 (Power) Position D-Sub, Combo Plug, Male Pins; Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.90000 $31.90
5 27.89800 $139.49
10 27.18300 $271.83
25 25.60960 $640.24
50 23.89260 $1,194.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMMV3H3PN-ND
Copy   DAMMV3H3PN-ND
Quantity Available Supplier Direct Ship : 1,536
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMMV3H3PN

Copy   DAMMV3H3PN
Description CONN DSUB PLUG/RCPT 3POS PNL MNT
Copy   CONN DSUB PLUG/RCPT 3POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position D-Sub, Combo Plug, Male Pins; Receptacle, Female Sockets Connector

Copy   3 (Power) Position D-Sub, Combo Plug, Male Pins; Receptacle, Female Sockets Connector
Documents & Media
Datasheets DAMMV3H3PN Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins; Receptacle, Female Sockets
Number of Positions 3 (Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Power
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

23:12:58 1/15/2019