Add To Favorites
Photo Not Available
DAMMV15SZ 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.97000 $39.97
5 35.09000 $175.45
10 34.18600 $341.86
25 32.01560 $800.39
50 29.84520 $1,492.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMMV15SZ-ND
Copy   DAMMV15SZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMMV15SZ

Copy   DAMMV15SZ
Description CONN D-SUB RCPT 15P PNL MNT SLDR
Copy   CONN D-SUB RCPT 15P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DAMMV15SZ Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAMM-15P - ITT Cannon, LLC | 1003-1763-ND DigiKey Electronics
  • DAMM-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $13.20000
  • 1003-1763-ND
  • Photo Not Available
  • DAMMD15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15P R/A SLDR CUP
  • Unit Price $35.68000
  • DAMMD15P-ND
  • Photo Not Available
  • DAMM15PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $20.10000
  • IDAMM15PA101-ND
  • Photo Not Available
  • DAMM15PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $18.95000
  • IDAMM15PK87-ND
Additional Resources
Standard Package ? 1

09:52:57 1/21/2019