Add To Favorites
Photo Not Available
DAMMR43400-58 Position Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.90000 $31.90
5 27.89400 $139.47
10 27.18000 $271.80
25 25.60600 $640.15
50 23.88940 $1,194.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMMR43400-58-ND
Copy   DAMMR43400-58-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMMR43400-58

Copy   DAMMR43400-58
Description CONN DSUB COMBO THRU-HOLE
Copy   CONN DSUB COMBO THRU-HOLE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Position Connector

Copy    Position   Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Packaging ? -
Part Status Active
Connector Style -
Connector Type -
Number of Positions -
Number of Rows -
Shell Size, Connector Layout -
Contact Type -
Mounting Type -
Flange Feature -
Termination -
Features -
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color -
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names DAMMR4340058

21:07:20 1/23/2019