Add To Favorites
Photo Not Available
DAMMR15P 15 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.55000 $24.55
5 21.46600 $107.33
10 18.93200 $189.32
25 16.80680 $420.17
50 15.77500 $788.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMMR15PPG-ND
Copy   DAMMR15PPG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMMR15P

Copy   DAMMR15P
Description CONN D-SUB PLUG 15POS PNL MNT
Copy   CONN D-SUB PLUG 15POS PNL MNT
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAMM-15S - ITT Cannon, LLC | 1003-1769-ND DigiKey Electronics
  • DAMM-15S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $15.93000
  • 1003-1769-ND
  • DAMM-15S-Z - ITT Cannon, LLC | 1003-1772-ND DigiKey Electronics
  • DAMM-15S-Z
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15P PNL MNT SLDR
  • Unit Price $23.05000
  • 1003-1772-ND
  • DAMM-15S-D - ITT Cannon, LLC | 1003-1773-ND DigiKey Electronics
  • DAMM-15S-D
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS R/A SOLDER
  • Unit Price $28.58000
  • 1003-1773-ND
  • DAMM-15S-L - ITT Cannon, LLC | 1003-1774-ND DigiKey Electronics
  • DAMM-15S-L
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS R/A SOLDER
  • Unit Price $29.97000
  • 1003-1774-ND
Additional Resources
Standard Package ? 1
Other Names DAMMR15PPG

01:28:35 1/22/2019