Add To Favorites
Photo Not Available
DAMMP3W3S Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.25000 $17.25
5 14.93600 $74.68
10 12.84400 $128.44
25 11.40200 $285.05
50 10.70220 $535.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMMP3W3S-ND
Copy   DAMMP3W3S-ND
Quantity Available Supplier Direct Ship : 899
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMMP3W3S

Copy   DAMMP3W3S
Description CONN D-SUB HOUSING RCPT 3POS
Copy   CONN D-SUB HOUSING RCPT 3POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position

Copy   Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Documents & Media
Datasheets DAMMP3W3S Datasheet
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle for Female Contacts
Number of Positions 3 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Thermoplastic
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

05:24:12 1/20/2019