Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMMP3W3PP-ND
Quantity Available Supplier Direct Ship : 471
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMMP3W3PP

Description COMBO 3W3 M PCB R/A ZINC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 3 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Coax or Power
Mounting Type -
Flange Feature Board Side (4-40)
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

10:48:55 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.72000 $16.72
5 14.47800 $72.39
10 14.26100 $142.61
25 13.46440 $336.61
50 13.39220 $669.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback