Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMMN11C1SN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DAMMN11C1SN

Description CONN D-SUB RCPT 11P PNL MNT SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DAMMN11C1SN Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 11 (10 + 1 Coax)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1

17:37:10 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.64000 $31.64
5 27.66800 $138.34
10 26.95900 $269.59
25 25.39840 $634.96
50 23.69560 $1,184.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback