Add To Favorites
Photo Not Available
DAMMH7H2PN 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.99000 $35.99
5 31.46800 $157.34
10 30.66000 $306.60
25 28.88520 $722.13
50 26.94880 $1,347.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMMH7H2PN-ND
Copy   DAMMH7H2PN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMMH7H2PN

Copy   DAMMH7H2PN
Description CONN DSUB PLUG 7POS PNL MNT SLDR
Copy   CONN DSUB PLUG 7POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DAMMH7H2PN Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 7 (5 + 2 Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A, 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAMM-7W2S - ITT Cannon, LLC | 1003-1771-ND DigiKey Electronics
  • DAMM-7W2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $12.52000
  • 1003-1771-ND
  • Photo Not Available
  • DAMM7H2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $30.15000
  • DAMM7H2S-ND
  • Photo Not Available
  • DAMM-7W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $10.21000
  • DAMM-7W2S-A197-ND
  • Photo Not Available
  • DAMM7W2SA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $17.65000
  • IDAMM7W2SA101-ND
Additional Resources
Standard Package ? 1

11:01:47 1/18/2019