Add To Favorites
Photo Not Available
DAMME3H3PN 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.78000 $29.78
5 26.03800 $130.19
10 25.37100 $253.71
25 23.90200 $597.55
50 22.29960 $1,114.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMME3H3PN-ND
Copy   DAMME3H3PN-ND
Quantity Available Supplier Direct Ship : 1,583
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMME3H3PN

Copy   DAMME3H3PN
Description CONN DSUB PLUG 3POS PNL MNT SLDR
Copy   CONN DSUB PLUG 3POS PNL MNT SLDR
Detailed Description

3 (Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   3 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 3 (Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Power
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

02:47:22 12/14/2018