Add To Favorites
Photo Not Available
DAMME15PE 15 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.78000 $30.78
5 26.91800 $134.59
10 26.22800 $262.28
25 24.70920 $617.73
50 23.05260 $1,152.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMME15PE-ND
Copy   DAMME15PE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMME15PE

Copy   DAMME15PE
Description CONN D-SUB PLUG 15P PNL MNT SLDR
Copy   CONN D-SUB PLUG 15P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DAMME15PE Datasheet
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAMM-15S - ITT Cannon, LLC | 1003-1769-ND DigiKey Electronics
  • DAMM-15S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $15.93000
  • 1003-1769-ND
  • Photo Not Available
  • DAMM15SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $39.42000
  • IDAMM15SF225-ND
  • Photo Not Available
  • DAMM15SA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $22.07000
  • IDAMM15SA101-ND
  • Photo Not Available
  • DAMMY15SA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 15POS PNL MNT
  • Unit Price $25.72000
  • IDAMMY15SA101-ND
Additional Resources
Standard Package ? 1

12:20:08 1/18/2019