Add To Favorites
Photo Not Available
DAMME11W1P 11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.34000 $21.34
5 18.47200 $92.36
10 18.19500 $181.95
25 17.17880 $429.47
50 17.08660 $854.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMME11W1P-ND
Copy   DAMME11W1P-ND
Quantity Available Supplier Direct Ship : 423
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMME11W1P

Copy   DAMME11W1P
Description CONN D-SUB PLUG 11POS PNL MNT
Copy   CONN D-SUB PLUG 11POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DAMME11W1P Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DAMM-11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $16.22000
  • DAMM-11W1S-ND
  • Photo Not Available
  • DAMM11V1SZ
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11P PNL MNT SLDR
  • Unit Price $62.80000
  • IDAMM11V1SZ-ND
  • Photo Not Available
  • DAMMG11C1SJ
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS R/A SOLDER
  • Unit Price $62.07000
  • DAMMG11C1SJ-ND
  • Photo Not Available
  • DAMMG11X1SJ
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS R/A SOLDER
  • Unit Price $56.89000
  • DAMMG11X1SJ-ND
Additional Resources
Standard Package ? 1

02:40:40 1/23/2019