Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMMD3W3P-ND
Quantity Available Supplier Direct Ship : 493
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMMD3W3P

Description COMBO 3W3 M SOD G50 ZOMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position

Documents & Media
Datasheets DAMMD3W3P Datasheet
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 3 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Mating Side, Female Screwlock (4-40)
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Thermoplastic
Color Black
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

04:01:31 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.29000 $19.29
5 16.70200 $83.51
10 14.36100 $143.61
25 13.14280 $328.57
50 11.64020 $582.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback