Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMMC3W3PJ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DAMMC3W3PJ

Description COMBO 3W3 M PCB R/A G50 ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position

Documents & Media
Datasheets DAMMC3W3PJ Datasheet
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 3 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Features Board Lock, Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Thermoplastic
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

17:23:29 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.15000 $16.15
5 13.98000 $69.90
10 13.77000 $137.70
25 13.00160 $325.04
50 12.93160 $646.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback