Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMM7H2S-ND
Quantity Available Supplier Direct Ship : 4,113
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMM7H2S

Description CONN D-SUB RCPT 7POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 7 (5 + 2 Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Power
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A, 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAMM-7W2P - ITT Cannon, LLC | 1003-1765-ND DigiKey Electronics
  • DAMM-7W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 7POS PNL MNT
  • Unit Price $12.01000
  • 1003-1765-ND
  • Photo Not Available
  • DAMMZ7H2PNK87
  • ITT Cannon, LLC
  • CONN DSUB PLUG 7POS PNL MNT SLDR
  • Unit Price $28.88000
  • IDAMMZ7H2PNK87-ND
  • Photo Not Available
  • DAMM7H2PN
  • ITT Cannon, LLC
  • CONN DSUB PLUG 7POS PNL MNT SLDR
  • Unit Price $22.87000
  • IDAMM7H2PN-ND
  • Photo Not Available
  • DAMMZ7W2PNK87
  • ITT Cannon, LLC
  • CONN DSUB PLUG 7POS PNL MNT SLDR
  • Unit Price $17.21000
  • DAMMZ7W2PNK87-ND
Additional Resources
Standard Package ? 1

18:08:11 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.29000 $28.29
5 24.73800 $123.69
10 21.04300 $210.43
25 18.64120 $466.03
50 18.18000 $909.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback