Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMM3W3SF225-ND
Quantity Available Supplier Direct Ship : 157
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMM3W3SF225

Description COMBO 3W3 F SOD G50 F225
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position

Documents & Media
Datasheets DAMM3W3SF225 Datasheet
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle for Female Contacts
Number of Positions 3 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line); Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Stainless Steel
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Thermoplastic
Color Black
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

11:37:26 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.22000 $22.22
5 19.23800 $96.19
10 16.54200 $165.42
25 14.68640 $367.16
50 13.78440 $689.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback