Add To Favorites
Photo Not Available
DAMM3W3PCF225 Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.70000 $22.70
5 19.85200 $99.26
10 19.34200 $193.42
25 18.22240 $455.56
50 17.00060 $850.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMM3W3PCF225-ND
Copy   DAMM3W3PCF225-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMM3W3PCF225

Copy   DAMM3W3PCF225
Description CONN D-SUB HOUSING PLUG 3POS
Copy   CONN D-SUB HOUSING PLUG 3POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position

Copy   Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 3 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Coax or Power
Mounting Type -
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Stainless Steel
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

05:27:04 3/26/2019