Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DAMM3H3SNA197-ND
Quantity Available Supplier Direct Ship : 679
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMM3H3SNA197

Description CONN DSUB RCPT 3POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DAMM3H3SNA197 Datasheet
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 3 (Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3W3
Contact Type Power
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:41:37 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.63000 $33.63
5 29.40600 $147.03
10 28.65200 $286.52
25 26.99320 $674.83
50 25.18360 $1,259.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback