Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDAMM15SN-ND
Quantity Available Supplier Direct Ship : 99
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMM15SN

Description CONN D-SUB RCPT 15P PNL MNT SLDR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Datasheets DAMM15SN
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDAMM15SN

16:30:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.01000 $18.01
5 15.59400 $77.97
10 15.36000 $153.60
25 14.50240 $362.56
50 14.42440 $721.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback