Add To Favorites
Photo Not Available
DAMM15SDA101 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.78000 $26.78
5 23.41400 $117.07
10 22.81300 $228.13
25 21.49240 $537.31
50 20.05160 $1,002.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDAMM15SDA101-ND
Copy   IDAMM15SDA101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMM15SDA101

Copy   DAMM15SDA101
Description CONN D-SUB RCPT 15POS R/A SOLDER
Copy   CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DAMM15SDA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAMM-15P - ITT Cannon, LLC | 1003-1763-ND DigiKey Electronics
  • DAMM-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $13.20000
  • 1003-1763-ND
  • Photo Not Available
  • DAMM15PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $21.05000
  • IDAMM15PA101-ND
  • Photo Not Available
  • DAMME-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $23.42000
  • DAMME-15P-ND
  • Photo Not Available
  • DAMM15PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $35.24000
  • IDAMM15PF225-ND
Additional Resources
Standard Package ? 1
Other Names IDAMM15SDA101

12:04:52 12/17/2018