Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDAMM15SA183-ND
Quantity Available Supplier Direct Ship : 8,226
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DAMM15SA183

Description CONN D-SUB RCPT 15POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAMM-15P - ITT Cannon, LLC | 1003-1763-ND DigiKey Electronics
  • DAMM-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $13.20000
  • 1003-1763-ND
  • DAMM-15P-Z - ITT Cannon, LLC | 1003-1768-ND DigiKey Electronics
  • DAMM-15P-Z
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15P PNL MNT SLDR
  • Unit Price $20.78000
  • 1003-1768-ND
  • DAMM-15P-D - ITT Cannon, LLC | 1003-1766-ND DigiKey Electronics
  • DAMM-15P-D
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS R/A SOLDER
  • Unit Price $26.29000
  • 1003-1766-ND
  • DAMM-15P-E - ITT Cannon, LLC | 1003-1058-ND DigiKey Electronics
  • DAMM-15P-E
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15P PNL MNT SLDR
  • Unit Price $23.92000
  • 1003-1058-ND
Additional Resources
Standard Package ? 1
Other Names IDAMM15SA183

03:32:12 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.11000 $21.11
5 18.27400 $91.37
10 18.00000 $180.00
25 16.99480 $424.87
50 16.90340 $845.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback