Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDAMM11W1PZ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DAMM11W1PZ

Description CONN D-SUB PLUG 11P PNL MNT SLDR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDAMM11W1PZ

11:22:53 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.32000 $14.32
5 12.40000 $62.00
10 12.21400 $122.14
25 11.53200 $288.30
50 11.47000 $573.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback