Add To Favorites
Photo Not Available
DAMM11W1PX 11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.75000 $23.75
5 20.76400 $103.82
10 20.23100 $202.31
25 19.06000 $476.50
50 17.78220 $889.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDAMM11W1PX-ND
Copy   IDAMM11W1PX-ND
Quantity Available Supplier Direct Ship : 419
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMM11W1PX

Copy   DAMM11W1PX
Description CONN D-SUB PLUG 11P PNL MNT SLDR
Copy   CONN D-SUB PLUG 11P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DAMM-11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $16.22000
  • DAMM-11W1S-ND
  • Photo Not Available
  • DAMME11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $21.35000
  • DAMME11W1S-ND
  • Photo Not Available
  • DAMM11W1SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $16.22000
  • IDAMM11W1SA197-ND
  • Photo Not Available
  • DAMMK11W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 11POS PNL MNT
  • Unit Price $16.72000
  • DAMMK11W1S-ND
Additional Resources
Standard Package ? 1
Other Names IDAMM11W1PX

19:34:49 1/16/2019