Add To Favorites
Photo Not Available
DAMM-7W2P-A101 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.49000 $17.49
5 15.14200 $75.71
10 13.02200 $130.22
25 11.56000 $289.00
50 10.85020 $542.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMM-7W2P-A101-ND
Copy   DAMM-7W2P-A101-ND
Quantity Available Supplier Direct Ship : 3,150
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMM-7W2P-A101

Copy   DAMM-7W2P-A101
Description CONN D-SUB PLUG 7POS PNL MNT
Copy   CONN D-SUB PLUG 7POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 7 (5 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAMM-7W2S - ITT Cannon, LLC | 1003-1771-ND DigiKey Electronics
  • DAMM-7W2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $12.52000
  • 1003-1771-ND
  • Photo Not Available
  • DAMMP7X2SP
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS R/A SOLDER
  • Unit Price $58.04000
  • DAMMP7X2SP-ND
  • Photo Not Available
  • DAMMN7H2SN
  • ITT Cannon, LLC
  • CONN DSUB RCPT 7POS PNL MNT SLDR
  • Unit Price $41.70000
  • DAMMN7H2SN-ND
  • Photo Not Available
  • DAMM7W2SF179A
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT WW
  • Unit Price $24.30000
  • IDAMM7W2SF179A-ND
Additional Resources
Standard Package ? 1
Other Names 119999-0026
1199990026
DAMM7W2PA101
IDAMM7W2PA101
IDAMM7W2PA101-ND

14:03:58 12/14/2018