Add To Favorites
Photo Not Available
DAMM-7H2S-N 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.18000 $29.18
5 25.51200 $127.56
10 24.85800 $248.58
25 23.41840 $585.46
50 21.84860 $1,092.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMM-7H2S-N-ND
Copy   DAMM-7H2S-N-ND
Quantity Available Supplier Direct Ship : 449
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMM-7H2S-N

Copy   DAMM-7H2S-N
Description CONN DSUB RCPT 7POS PNL MNT SLDR
Copy   CONN DSUB RCPT 7POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DAMM7H2SN
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 7 (5 + 2 Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A, 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAMM-7W2P - ITT Cannon, LLC | 1003-1765-ND DigiKey Electronics
  • DAMM-7W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 7POS PNL MNT
  • Unit Price $12.01000
  • 1003-1765-ND
  • Photo Not Available
  • DAMMY7W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 7POS PNL MNT
  • Unit Price $15.52000
  • DAMMY7W2P-ND
  • Photo Not Available
  • DAMME7W2PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 7POS PNL MNT
  • Unit Price $14.09000
  • IDAMME7W2PK87-ND
  • Photo Not Available
  • DAMM-7W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 7POS PNL MNT
  • Unit Price $9.29000
  • DAMM-7W2P-K87-ND
Additional Resources
Standard Package ? 1
Other Names 051521-0092
515210092
DAMM7H2SN
IDAMM7H2SN
IDAMM7H2SN-ND

08:24:18 12/11/2018