Add To Favorites
Photo Not Available
DAMM-15S-X 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.62000 $36.62
5 32.02200 $160.11
10 31.20200 $312.02
25 29.39520 $734.88
50 27.42480 $1,371.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAMM-15S-X-ND
Copy   DAMM-15S-X-ND
Quantity Available Supplier Direct Ship : 208
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMM-15S-X

Copy   DAMM-15S-X
Description CONN D-SUB RCPT 15P PNL MNT SLDR
Copy   CONN D-SUB RCPT 15P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAMM-15P - ITT Cannon, LLC | 1003-1763-ND DigiKey Electronics
  • DAMM-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $13.20000
  • 1003-1763-ND
  • Photo Not Available
  • DAMM15PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $21.05000
  • IDAMM15PA101-ND
  • Photo Not Available
  • DAMMD15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15P R/A SLDR CUP
  • Unit Price $35.69000
  • DAMMD15P-ND
  • Photo Not Available
  • DAMME-15P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price $23.42000
  • DAMME-15P-ND
Additional Resources
Standard Package ? 1
Other Names 051521-0024
515210024
DAMM15SX
IDAMM15SX
IDAMM15SX-ND

10:36:22 12/13/2018