Add To Favorites
Photo Not Available
DAMF11W1PA176 11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DAMF11W1PA176-ND
Copy   DAMF11W1PA176-ND
Quantity Available Supplier Direct Ship : 264
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMF11W1PA176

Copy   DAMF11W1PA176
Description CONN D-SUB PLUG 11POS SOLDER
Copy   CONN D-SUB PLUG 11POS SOLDER
Detailed Description

11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   11 (10 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 11 (10 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 11C1, 11W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type -
Flange Feature -
Termination -
Features Shielded
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.70000 $20.70
5 17.92000 $89.60
10 15.40900 $154.09
25 13.68040 $342.01
50 12.84080 $642.04

Submit a request for quotation on quantities greater than those displayed.

19:23:06 9/20/2018