Add To Favorites
Photo Not Available
DAME3WK3PK87 Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Product Overview
Digi-Key Part Number DAME3WK3PK87-ND
Copy   DAME3WK3PK87-ND
Quantity Available Supplier Direct Ship : 112
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAME3WK3PK87

Copy   DAME3WK3PK87
Description COMBO 3WK3 M SOD TIN
Copy   COMBO 3WK3 M SOD TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position

Copy   Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Documents & Media
Datasheets DAME3WK3PK87 Datasheet
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 3 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 2 (DA, A) - 3WK3
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Features Grounding Indents
Shell Material, Finish Steel, Tin-Lead Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.38000 $12.38
5 10.72000 $53.60
10 9.21800 $92.18
25 8.43520 $210.88
50 7.47040 $373.52

Submit a request for quotation on quantities greater than those displayed.

11:54:31 9/20/2018