Add To Favorites
Photo Not Available
DAME-7W2P-K127 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.09000 $14.09
5 12.20000 $61.00
10 10.49000 $104.90
25 9.31320 $232.83
50 8.74120 $437.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAME-7W2P-K127-ND
Copy   DAME-7W2P-K127-ND
Quantity Available Supplier Direct Ship : 907
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAME-7W2P-K127

Copy   DAME-7W2P-K127
Description CONN D-SUB PLUG 7POS PNL MNT
Copy   CONN D-SUB PLUG 7POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 7 (5 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DAM-7W2S-A197 - ITT Cannon, LLC | 1003-1838-ND DigiKey Electronics
  • DAM-7W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $10.53000
  • 1003-1838-ND
  • Photo Not Available
  • DAM7W2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $6.63000
  • IDAM7W2S-ND
  • Photo Not Available
  • DAMY-7W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $11.64000
  • DAMY-7W2S-A197-ND
  • Photo Not Available
  • DAMN-7H2S-N-A197
  • ITT Cannon, LLC
  • CONN DSUB RCPT 7POS PNL MNT SLDR
  • Unit Price $24.36600
  • DAMN-7H2S-N-A197-ND
Additional Resources
Standard Package ? 1
Other Names 053512-1555
535121555
DAME7W2PK127
IDAME7W2PK127
IDAME7W2PK127-ND

13:26:45 12/9/2018