Add To Favorites
Photo Not Available
DAMC7W2PK87 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.11000 $12.11
5 10.48800 $52.44
10 9.01900 $90.19
25 8.25480 $206.37
50 7.30940 $365.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDAMC7W2PK87-ND
Copy   IDAMC7W2PK87-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAMC7W2PK87

Copy   DAMC7W2PK87
Description CONN DSUB PLUG 7POS R/A SLDR CUP
Copy   CONN DSUB PLUG 7POS R/A SLDR CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 7 (5 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A) - 7W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Right Angle
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Board Lock, Grounding Indents, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DAM-7W2S-A197 - ITT Cannon, LLC | 1003-1838-ND DigiKey Electronics
  • DAM-7W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $10.53000
  • 1003-1838-ND
  • Photo Not Available
  • DAM7W2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $6.63000
  • IDAM7W2S-ND
  • Photo Not Available
  • DAMY-7W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $11.64000
  • DAMY-7W2S-A197-ND
  • Photo Not Available
  • DAM7W2SA222
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 7POS PNL MNT
  • Unit Price $8.35000
  • IDAM7W2SA222-ND
Additional Resources
Standard Package ? 1
Other Names IDAMC7W2PK87

09:33:46 11/14/2018